
0464379207 | |
|---|---|
DigiKey Part Number | 900-0464379207-ND |
Manufacturer | |
Manufacturer Product Number | 0464379207 |
Description | RA REC TEN60 7CKT DC ASSY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464379207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Blades | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 7 | |
Number of Positions Loaded | All | |
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 7 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.30000 | RM43.30 |
| 10 | RM36.78400 | RM367.84 |
| 25 | RM34.47800 | RM861.95 |
| 50 | RM32.83280 | RM1,641.64 |
| 210 | RM29.67157 | RM6,231.03 |
| 420 | RM28.25645 | RM11,867.71 |
| 630 | RM27.46030 | RM17,299.99 |
| 1,050 | RM26.48956 | RM27,814.04 |
| Unit Price without VAT: | RM43.30000 |
|---|---|
| Unit Price with VAT: | RM47.63000 |

