
0502128000-05-B6-D | |
|---|---|
DigiKey Part Number | 0502128000-05-B6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-B6-D |
Description | 5" PRE-CRIMP 3049 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-B6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.32300 | RM23.23 |
| 30 | RM2.14733 | RM64.42 |
| 50 | RM2.07140 | RM103.57 |
| 100 | RM1.97220 | RM197.22 |
| 250 | RM1.84876 | RM462.19 |
| 500 | RM1.76036 | RM880.18 |
| 1,000 | RM1.67630 | RM1,676.30 |
| 2,500 | RM1.57132 | RM3,928.30 |
| 5,000 | RM1.49633 | RM7,481.65 |
| Unit Price without VAT: | RM2.32300 |
|---|---|
| Unit Price with VAT: | RM2.55530 |

