
0502128000-12-V8-D | |
|---|---|
DigiKey Part Number | 0502128000-12-V8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-V8-D |
Description | 12" PRE-CRIMP 3048 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-V8-D Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.00600 | RM30.06 |
| 30 | RM2.64533 | RM79.36 |
| 50 | RM2.50040 | RM125.02 |
| 100 | RM2.32300 | RM232.30 |
| 250 | RM2.12004 | RM530.01 |
| 500 | RM1.98732 | RM993.66 |
| 1,000 | RM1.87036 | RM1,870.36 |
| 2,500 | RM1.73675 | RM4,341.88 |
| 5,000 | RM1.64959 | RM8,247.95 |
| Unit Price without VAT: | RM3.00600 |
|---|---|
| Unit Price with VAT: | RM3.30660 |

