Contact Crimp Socket 14-18 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0506370028

DigiKey Part Number
WM20263TR-ND - Tape & Reel (TR)
WM20263CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0506370028
Description
CONTACT H.D. CRIMP SKT 14-18AWG
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14-18 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
0506370028 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-18 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
3.94µin (0.10µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 14,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.16000RM5.16
10RM3.86900RM38.69
25RM3.48120RM87.03
50RM3.22840RM161.42
100RM3.00460RM300.46
250RM2.74856RM687.14
500RM2.58102RM1,290.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM2.49135RM14,948.10
Unit Price without VAT:RM5.16000
Unit Price with VAT:RM5.67600

Other Suppliers on DigiKey

14,000In Stock
Ships from WEC