0510040700 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 0
Unit Price: RM0.69715

Similar


Hirose Electric Co Ltd
In Stock: 3,347
Unit Price: RM0.75000
Datasheet

Similar


JST Sales America Inc.
In Stock: 8,519
Unit Price: RM0.39000
Datasheet
7 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510040700

DigiKey Part Number
900-0510040700-ND
Manufacturer
Manufacturer Product Number
0510040700
Description
CONN RCPT HSG 7POS 2.00MM
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39,258 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39,258In Stock
Ships from WEC