0510351400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: RM0.65842
Datasheet
14 Rectangular Connectors - Housings Board-In 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510351400

DigiKey Part Number
0510351400-ND
Manufacturer
Manufacturer Product Number
0510351400
Description
CONN BOARD-IN HSG 14POS 2.50MM
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Board-In 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0510351400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Board Mount
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,000In Stock
Ships from WEC