
0511273005 | |
|---|---|
DigiKey Part Number | WM9194-ND |
Manufacturer | |
Manufacturer Product Number | 0511273005 |
Description | CONN RCPT HSG 30POS 1.25MM |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Gray 0.049" (1.25mm) |
EDA/CAD Models | 0511273005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.055" (1.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |

