
0524372272 | |
|---|---|
DigiKey Part Number | 900-0524372272TR-ND - Tape & Reel (TR) 900-0524372272CT-ND - Cut Tape (CT) 900-0524372272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372272 |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372272 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.21000 | RM7.21 |
| 10 | RM6.12700 | RM61.27 |
| 25 | RM5.74120 | RM143.53 |
| 50 | RM5.46640 | RM273.32 |
| 100 | RM5.20510 | RM520.51 |
| 250 | RM4.87912 | RM1,219.78 |
| 500 | RM4.64620 | RM2,323.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.80006 | RM4,800.06 |
| 2,000 | RM4.57105 | RM9,142.10 |
| 3,000 | RM4.44222 | RM13,326.66 |
| 5,000 | RM4.28512 | RM21,425.60 |
| 7,000 | RM4.18469 | RM29,292.83 |
| Unit Price without VAT: | RM7.21000 |
|---|---|
| Unit Price with VAT: | RM7.93100 |



