



0527462033 | |
|---|---|
DigiKey Part Number | WM11027TR-ND - Tape & Reel (TR) WM11027CT-ND - Cut Tape (CT) WM11027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527462033 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527462033 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527462070 | Molex | 5,708 | 900-0527462070CT-ND | RM6.44000 | MFR Recommended |
| 086210020010800+ | KYOCERA AVX | 0 | 478-086210020010800+-ND | RM2.67652 | Similar |
| 086212020340800+ | KYOCERA AVX | 0 | 478-086212020340800+-ND | RM2.67652 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.40000 | RM6.40 |
| 10 | RM5.44700 | RM54.47 |
| 25 | RM5.10480 | RM127.62 |
| 50 | RM4.86000 | RM243.00 |
| 100 | RM4.62780 | RM462.78 |
| 250 | RM4.33788 | RM1,084.47 |
| 500 | RM4.13076 | RM2,065.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.91000 | RM6.91 |
| 10 | RM5.88900 | RM58.89 |
| 100 | RM4.86400 | RM486.40 |
| Unit Price without VAT: | RM6.40000 |
|---|---|
| Unit Price with VAT: | RM7.04000 |




