



0541044531 | |
|---|---|
DigiKey Part Number | WM8862TR-ND - Tape & Reel (TR) WM8862CT-ND - Cut Tape (CT) WM8862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541044531 |
Description | CONN FFC FPC TOP 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541044531 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 45 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.55000 | RM13.55 |
| 10 | RM11.50600 | RM115.06 |
| 25 | RM10.78680 | RM269.67 |
| 50 | RM10.27080 | RM513.54 |
| 100 | RM9.78020 | RM978.02 |
| 250 | RM9.16764 | RM2,291.91 |
| 500 | RM8.79152 | RM4,395.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM9.01185 | RM13,517.78 |
| 3,000 | RM8.58211 | RM25,746.33 |
| 4,500 | RM8.34044 | RM37,531.98 |
| Unit Price without VAT: | RM13.55000 |
|---|---|
| Unit Price with VAT: | RM14.90500 |











