



0545482471 | |
|---|---|
DigiKey Part Number | 900-0545482471TR-ND - Tape & Reel (TR) 900-0545482471CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0545482471 |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545482471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.18000 | RM17.18 |
| 10 | RM13.15200 | RM131.52 |
| 25 | RM11.95560 | RM298.89 |
| 50 | RM11.17460 | RM558.73 |
| 100 | RM10.48590 | RM1,048.59 |
| 250 | RM9.69840 | RM2,424.60 |
| 500 | RM9.18462 | RM4,592.31 |
| 1,000 | RM8.73218 | RM8,732.18 |
| Unit Price without VAT: | RM17.18000 |
|---|---|
| Unit Price with VAT: | RM18.89800 |

