Image for 0558880402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0558880402

DigiKey Part Number
0558880402-ND
Manufacturer
Manufacturer Product Number
0558880402
Description
CONN RCPT HSG 4POS 4.80MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.189" (4.80mm)
Number of Rows
2
Row Spacing
0.228" (5.80mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Gray
Features
Assembly Kit
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.