
0559094472 | |
|---|---|
DigiKey Part Number | WM8769TR-ND - Tape & Reel (TR) WM8769CT-ND - Cut Tape (CT) WM8769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559094472 |
Description | CONN PLUG 44POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559094472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 44 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.40797 | RM18,519.92 |
| 5,000 | RM7.05482 | RM35,274.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.20000 | RM13.20 |
| 10 | RM10.07900 | RM100.79 |
| 25 | RM9.14240 | RM228.56 |
| 50 | RM8.52940 | RM426.47 |
| 100 | RM7.98870 | RM798.87 |
| 250 | RM7.37112 | RM1,842.78 |
| 500 | RM6.96782 | RM3,483.91 |
| 1,000 | RM6.61270 | RM6,612.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.53000 | RM12.53 |
| 10 | RM11.03200 | RM110.32 |
| 100 | RM8.77440 | RM877.44 |
| 1,000 | RM7.27036 | RM7,270.36 |
| Unit Price without VAT: | RM12.53000 |
|---|---|
| Unit Price with VAT: | RM13.78300 |


