Hand Crimper Tool IDC Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool IDC Modules
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0636000478

DigiKey Part Number
WM9743-ND
Manufacturer
Manufacturer Product Number
0636000478
Description
TOOL HAND CRIMPR IDC MODULES TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool IDC Modules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
IDC Modules
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Top Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,353.55000RM1,353.55
5RM1,254.64600RM6,273.23
10RM1,214.36400RM12,143.64
25RM1,163.12800RM29,078.20
Manufacturers Standard Package
Unit Price without VAT:RM1,353.55000
Unit Price with VAT:RM1,488.90500

Other Suppliers on DigiKey

2In Stock
Ships from WEC