Tool Crimp Head For Blade Type Contacts, 20-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638196870

DigiKey Part Number
WM4488-ND
Manufacturer
Manufacturer Product Number
0638196870
Description
CRIMP HEAD .070" TERM 20-22AWG
Customer Reference
Detailed Description
Tool Crimp Head For Blade Type Contacts, 20-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Crimp Head
For Use With/Related Products
Blade Type Contacts, 20-22 AWG
Specifications
-
Compatible Tools
63816-0100, 63816-0200, 63819-6800
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.