
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head | |
For Use With/Related Products | Blade Type Contacts, 24-26 AWG | |
Specifications | - | |
Compatible Tools | 63816-0100, 63816-0200, 63819-6900 | |
Cable Group | - | |
Base Product Number |





