7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731344510

DigiKey Part Number
900-0731344510-ND
Manufacturer
Manufacturer Product Number
0731344510
Description
7/16 JACK STR PLANGE 50 OHM 4 HO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Tab
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
7.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 100°C
Voltage Rating
2700 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
600RM79.09957RM47,459.74
Unit Price without VAT:RM79.09957
Unit Price with VAT:RM87.00953