Parametric Equivalent

0731580031 | |
|---|---|
DigiKey Part Number | 900-0731580031-ND |
Manufacturer | |
Manufacturer Product Number | 0731580031 |
Description | MPRF PLUG RA RG316 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MPRF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM19.38362 | RM62,027.58 |
| Unit Price without VAT: | RM19.38362 |
|---|---|
| Unit Price with VAT: | RM21.32198 |


