Cable Assembly Coaxial 1.0mm to 1.0mm 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732390550

DigiKey Part Number
900-0732390550-ND
Manufacturer
Manufacturer Product Number
0732390550
Description
COAX CBL 1.0MM TO 1.0MM 12"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.0mm 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Style
1.0mm to 1.0mm
1st Connector
1.0mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
110 GHz
Color
Violet
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM5,986.83000RM5,986.83
Manufacturers Standard Package
Unit Price without VAT:RM5,986.83000
Unit Price with VAT:RM6,585.51300