4 Connector Module Panel Mount Silver VITA 67.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Connector Module Panel Mount Silver VITA 67.1
733581280
733581280

0733581280

DigiKey Part Number
WM17838-ND
Manufacturer
Manufacturer Product Number
0733581280
Description
CONN MODULE VITA 67.1 4P PNL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Connector Module Panel Mount Silver VITA 67.1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane, Midplane, Orthogonal
Connector Type
Module
Connector Style
VITA 67.1
Number of Positions
4
Number of Positions Loaded
All
Pitch
0.240" (6.10mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Panel Mount
Termination
-
Contact Layout, Typical
4 Coax
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Silver
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM1,411.82000RM1,411.82
10RM1,200.28200RM12,002.82
25RM1,158.36000RM28,959.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1,411.82000
Unit Price with VAT:RM1,553.00200