
0734154801 | |
|---|---|
DigiKey Part Number | 900-0734154801-ND |
Manufacturer | |
Manufacturer Product Number | 0734154801 |
Description | SMP PLUG 50 OHM,SMP-P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734154801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.27000 | RM24.27 |
| 10 | RM20.63000 | RM206.30 |
| 25 | RM19.33600 | RM483.40 |
| 50 | RM18.41240 | RM920.62 |
| 100 | RM17.53340 | RM1,753.34 |
| 250 | RM16.43596 | RM4,108.99 |
| 500 | RM15.65180 | RM7,825.90 |
| 1,000 | RM14.90534 | RM14,905.34 |
| 2,500 | RM13.97338 | RM34,933.45 |
| Unit Price without VAT: | RM24.27000 |
|---|---|
| Unit Price with VAT: | RM26.69700 |

