
0734155731 | |
|---|---|
DigiKey Part Number | 900-0734155731-ND |
Manufacturer | |
Manufacturer Product Number | 0734155731 |
Description | SMP PLUG MODIFIED INTERFACE 50 O |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734155731 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.21000 | RM20.21 |
| 10 | RM17.15900 | RM171.59 |
| 25 | RM16.08320 | RM402.08 |
| 50 | RM15.31480 | RM765.74 |
| 100 | RM14.58350 | RM1,458.35 |
| 250 | RM13.67040 | RM3,417.60 |
| 500 | RM13.01808 | RM6,509.04 |
| 1,000 | RM12.39725 | RM12,397.25 |
| 2,500 | RM11.62193 | RM29,054.83 |
| Unit Price without VAT: | RM20.21000 |
|---|---|
| Unit Price with VAT: | RM22.23100 |

