68, 68 Position Stacked, 2 Receptacles Connector SCSI+, VHDCI Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0743370055

DigiKey Part Number
0743370055-ND
Manufacturer
Manufacturer Product Number
0743370055
Description
CONN VHDCI STCK RCPT 68/68P R/A
Customer Reference
Detailed Description
68, 68 Position Stacked, 2 Receptacles Connector SCSI+, VHDCI Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0743370055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Stacked, 2 Receptacles
Number of Positions
68, 68
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
Mating Side (M2)
Type
SCSI+, VHDCI
Features
Board Lock, Cover, Shielded
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.