16 Position Infiniband 4x Plug to Plug 3.28' (1.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0745063002

DigiKey Part Number
WM2068-ND
Manufacturer
Manufacturer Product Number
0745063002
Description
CABLE INFINIBAND 4X M-M 1M
Customer Reference
Detailed Description
16 Position Infiniband 4x Plug to Plug 3.28' (1.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Connectors
Infiniband 4x
Number of Positions
16
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Thumbscrews
Features
Unequalized
Cable Type
Round, Twin Axial
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
28 AWG
Current - Max/Contact
500 mA
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE INFINIBAND 4X M-M 500MM
In-Stock: 0
Unit Price: RM214.19646