Parametric Equivalent

0781271610 | |
|---|---|
DigiKey Part Number | 900-0781271610-ND |
Manufacturer | |
Manufacturer Product Number | 0781271610 |
Description | 0.5 FPC CONN. ZIF ST EMB TP PKG |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781271610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |






