
0834219221 | |
|---|---|
DigiKey Part Number | 0834219221-ND |
Manufacturer | |
Manufacturer Product Number | 0834219221 |
Description | CABLE ASSY D TO MICRO D 9P 200MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 0.656' (200.00mm, 7.87") Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 0.656' (200.00mm, 7.87") | |
Shielding | Shielded | |
Color | - | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM113.71827 | RM34,115.48 |
| Unit Price without VAT: | RM113.71827 |
|---|---|
| Unit Price with VAT: | RM125.09010 |


