0850420270 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 100
Unit Price: RM22.81000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM23.52000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM32.47270
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM20.80120
Datasheet

Similar


HARTING
In Stock: 86
Unit Price: RM26.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 1
Unit Price: RM110.41850
Datasheet
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
0850420270
0850420270

0850420270

DigiKey Part Number
WM3574-ND
Manufacturer
Manufacturer Product Number
0850420270
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0850420270 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
96
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
24.0µin (0.61µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes