
0877610023 | |
|---|---|
DigiKey Part Number | 900-0877610023-ND |
Manufacturer | |
Manufacturer Product Number | 0877610023 |
Description | ASSY. 2MM D ROW D WAFER HDR, VER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0877610023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 1.150" (29.210mm) | |
Length - Post (Mating) | 0.354" (9.000mm) | |
Length - Stack Height | 0.630" (16.000mm) | |
Length - Tail | 0.166" (4.216mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | RM13.57556 | RM65,162.69 |
| Unit Price without VAT: | RM13.57556 |
|---|---|
| Unit Price with VAT: | RM14.93312 |

