
0917780202 | |
|---|---|
DigiKey Part Number | 0917780202-ND |
Manufacturer | |
Manufacturer Product Number | 0917780202 |
Description | CONN RCPT 4POS 5MM IN-LINE IDC |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector IDC 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0917780202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | IDC | |
Wire Gauge | - | |
Features | - | |
Color | Natural | |
Fastening Type | Latch Lock | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10 A | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -20°C ~ 120°C | |
Base Product Number |




