Similar





Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Green |
Connector Type | Features IP68 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT06-2S-OMGRN | Amphenol Sine Systems Corp | 500 | AT06-2S-OMGRN-ND | RM6.70000 | Similar |


