Image for 0936040045 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040045

DigiKey Part Number
0936040045-ND
Manufacturer
Manufacturer Product Number
0936040045
Description
BOX ALUM GRAY 16.004"L X 12.3"W
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 16.004" L x 12.303" W (406.50mm x 312.50mm) X 5.945" (151.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
16.004" L x 12.303" W (406.50mm x 312.50mm)
Height
5.945" (151.00mm)
Area (L x W)
197in² (1271cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.285" (7.25mm)
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.