Image for 0950432801 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0950432801

DigiKey Part Number
WM25177-ND
Manufacturer
Manufacturer Product Number
0950432801
Description
PLUG TO SHIELD LOOSE
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
-
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat5
Ingress Protection
-
Termination
IDC
Length
-
Color
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,036 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6,036In Stock
Ships from WEC