0982670273 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 380
Unit Price: RM6.33000
Datasheet
12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
0982670273
Molex Premo Flex Cable Jumpers

0982670273

DigiKey Part Number
WM20648-ND
Manufacturer
Manufacturer Product Number
0982670273
Description
CABLE FFC/FPC 12POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670273 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.039" (1.00mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 873 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.51000RM8.51
10RM7.22600RM72.26
25RM6.77360RM169.34
50RM6.45060RM322.53
100RM6.14210RM614.21
250RM5.75728RM1,439.32
500RM5.48244RM2,741.22
1,000RM5.22078RM5,220.78
3,000RM4.83165RM14,494.95
Manufacturers Standard Package
Unit Price without VAT:RM8.51000
Unit Price with VAT:RM9.36100

Other Suppliers on DigiKey

873In Stock
Ships from WEC