Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988971119

DigiKey Part Number
WM3671TR-ND - Tape & Reel (TR)
WM3671CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0988971119
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0988971119 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,941
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.46900RM4.69
25RM0.43960RM10.99
50RM0.41840RM20.92
100RM0.39830RM39.83
250RM0.37336RM93.34
500RM0.35554RM177.77
1,000RM0.33852RM338.52
2,500RM0.31731RM793.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,300RM0.32601RM1,727.85
10,600RM0.31044RM3,290.66
15,900RM0.30168RM4,796.71
26,500RM0.29100RM7,711.50
37,100RM0.28417RM10,542.71
53,000RM0.27712RM14,687.36
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500