Image for 1061009000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061009000

DigiKey Part Number
1061009000-ND
Manufacturer
Manufacturer Product Number
1061009000
Description
CONN ADAPTER RCPT LC-LC DUPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector LC Receptacle To LC/LX.5/MU Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC/LX.5/MU Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Mounting Type
Panel Mount
Housing Material
Polyether Imide (PEI), Zinc Die Cast
Ferrule Material
Zirconia
Features
45° Angle, Shielded, Internal Shutter
Color
Blue, Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.