1110150301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 460
Unit Price: RM27.18600
Datasheet
Image for 1110150301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110150301

DigiKey Part Number
900-1110150301-ND
Manufacturer
Manufacturer Product Number
1110150301
Description
CBL USB2.0 A RCP-MIN B PLG 4.92'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Mini B Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Configuration
Length
4.92' (1.50m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
100RM32.08890RM3,208.89
Manufacturers Standard Package
Unit Price without VAT:RM32.08890
Unit Price with VAT:RM35.29779