
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM294.63000 | RM294.63 |
| 10 | RM250.43800 | RM2,504.38 |
| 25 | RM234.77040 | RM5,869.26 |
| 50 | RM223.57540 | RM11,178.77 |
| 100 | RM212.91880 | RM21,291.88 |
| Unit Price without VAT: | RM294.63000 |
|---|---|
| Unit Price with VAT: | RM324.09300 |
Other Suppliers on DigiKey





