
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | - | |
1st Connector Gender | - | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | - | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | - | |
Cable Type | - | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM242.19000 | RM242.19 |
| 10 | RM205.85300 | RM2,058.53 |
| 25 | RM192.97320 | RM4,824.33 |
| 50 | RM183.76940 | RM9,188.47 |
| 100 | RM175.00930 | RM17,500.93 |
| Unit Price without VAT: | RM242.19000 |
|---|---|
| Unit Price with VAT: | RM266.40900 |

