D-Sub Cable Assembly DB9 Purple 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200980117

DigiKey Part Number
WM21537-ND
Manufacturer
Manufacturer Product Number
1200980117
Description
CABLE ASSY DB09 SHLD PURPLE 2M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Purple 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
6.56' (2.00m)
Shielding
Shielded
Color
Purple
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 24 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,913.22000RM1,913.22
24RM1,615.05542RM38,761.33
Manufacturers Standard Package
Unit Price without VAT:RM1,913.22000
Unit Price with VAT:RM2,104.54200

Other Suppliers on DigiKey

24In Stock
Ships from WEC