
1552200064 | |
|---|---|
DigiKey Part Number | 900-1552200064-ND 900-1552200064-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1552200064 |
Description | CABLE 4COND 22AWG BLACK METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 42/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 656.2' (200.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21215 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.90000 | RM24.90 |
| 5 | RM22.24600 | RM111.23 |
| 10 | RM21.18500 | RM211.85 |
| 25 | RM19.84360 | RM496.09 |
| 50 | RM18.87960 | RM943.98 |
| 100 | RM17.95540 | RM1,795.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM13.19545 | RM2,639.09 |
| 400 | RM12.54033 | RM5,016.13 |
| 600 | RM12.16955 | RM7,301.73 |
| 1,000 | RM11.71484 | RM11,714.84 |
| 1,400 | RM11.42271 | RM15,991.79 |
| 2,000 | RM11.11925 | RM22,238.50 |
| Unit Price without VAT: | RM24.90000 |
|---|---|
| Unit Price with VAT: | RM27.39000 |






