Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731070749

DigiKey Part Number
900-1731070749-ND
Manufacturer
Manufacturer Product Number
1731070749
Description
CONN D-SUB HOUSING RCPT 3POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
1731070749 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
3 (Coax or Power)
Grade
-
Qualification
-
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Coax or Power
Mounting Type
Through Hole
Flange Feature
Board Side (M3)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP20
Operating Temperature
-55°C ~ 130°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Green
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM29.19380RM2,919.38
Manufacturers Standard Package
Unit Price without VAT:RM29.19380
Unit Price with VAT:RM32.11318