
1731090304 | |
|---|---|
DigiKey Part Number | 900-1731090304-ND |
Manufacturer | |
Manufacturer Product Number | 1731090304 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Board Side (4-40) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 115°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.54000 | RM32.54 |
| 10 | RM27.66300 | RM276.63 |
| 25 | RM25.93160 | RM648.29 |
| 50 | RM24.69280 | RM1,234.64 |
| 100 | RM23.51390 | RM2,351.39 |
| 300 | RM21.76037 | RM6,528.11 |
| 500 | RM20.99066 | RM10,495.33 |
| 1,000 | RM19.98983 | RM19,989.83 |
| Unit Price without VAT: | RM32.54000 |
|---|---|
| Unit Price with VAT: | RM35.79400 |

