Connector Crimp Flange For D-Sub Connectors Shell Size 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120334

DigiKey Part Number
900-1731120334-ND
Manufacturer
Manufacturer Product Number
1731120334
Description
FCT CRIMPING FLANGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Crimp Flange For D-Sub Connectors Shell Size 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Crimp Flange
For Use With/Related Products
D-Sub Connectors Shell Size 2
Features
-
Number of Positions
15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM22.77000RM22.77
10RM19.34500RM193.45
25RM18.13200RM453.30
50RM17.26580RM863.29
200RM15.65675RM3,131.35
400RM14.90975RM5,963.90
600RM14.48942RM8,693.65
1,000RM13.97695RM13,976.95
2,600RM13.06680RM33,973.68
Manufacturers Standard Package
Unit Price without VAT:RM22.77000
Unit Price with VAT:RM25.04700