



0191540022 | |
|---|---|
DigiKey Part Number | WM18391-ND |
Manufacturer | |
Manufacturer Product Number | 0191540022 |
Description | CONN SPLICE 14-16 TO 18-22 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Blue, Red Stripe |
Datasheet | Datasheet |
EDA/CAD Models | 0191540022 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 to 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Step Up/Step Down |
Part Status Active | Color Blue, Red Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM3.91600 | RM39.16 |
| 25 | RM3.67200 | RM91.80 |
| 50 | RM3.49640 | RM174.82 |
| 100 | RM3.32930 | RM332.93 |
| 250 | RM3.12048 | RM780.12 |
| 500 | RM2.97146 | RM1,485.73 |
| 1,000 | RM2.82959 | RM2,829.59 |
| 3,000 | RM2.61859 | RM7,855.77 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |

















