


2067640200 | |
|---|---|
DigiKey Part Number | 2067640200-ND |
Manufacturer | |
Manufacturer Product Number | 2067640200 |
Description | RF ANT 868MHZ/915MHZ FLAT PATCH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2067640200 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -9dB |
Series | Gain 1dBi |
Packaging Box | Features Cable - 200mm |
Part Status Active | Termination I-PEX MHF1 (U.FL) |
RF Family/Standard General ISM, Lora | Mounting Type Adhesive |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 868MHz, 915MHz | Applications General Purpose |
Frequency Range 863MHz ~ 870MHz, 902MHz ~ 928MHz | Base Product Number |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440 | RM10.50653 | RM15,129.40 |
| Unit Price without VAT: | RM10.50653 |
|---|---|
| Unit Price with VAT: | RM11.55718 |



