Connector Header Surface Mount 4 position 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2080353043

DigiKey Part Number
900-2080353043TR-ND - Tape & Reel (TR)
900-2080353043CT-ND - Cut Tape (CT)
900-2080353043DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2080353043
Description
CONNTAK50 SR 04P SP V0 VERT ASM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2080353043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.748" (19.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
14VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
160RM3.54006RM566.41
320RM3.37091RM1,078.69
480RM3.27579RM1,572.38
Manufacturers Standard Package
Unit Price without VAT:RM3.54006
Unit Price with VAT:RM3.89407