
2080353051 | |
|---|---|
DigiKey Part Number | 900-2080353051TR-ND - Tape & Reel (TR) 900-2080353051CT-ND - Cut Tape (CT) 900-2080353051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2080353051 |
Description | CONNTAK50 SR 05P SP V0 VERT ASM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2080353051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | 5 | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.748" (19.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM7.25400 | RM72.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | RM6.34363 | RM1,014.98 |
| 320 | RM6.04075 | RM1,933.04 |
| 480 | RM5.87027 | RM2,817.73 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

