
2080353063 | |
|---|---|
DigiKey Part Number | 900-2080353063TR-ND - Tape & Reel (TR) 900-2080353063CT-ND - Cut Tape (CT) 900-2080353063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2080353063 |
Description | CONNTAK50 SR 06P SP V0 VERT ASM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2080353063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.748" (19.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 14VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.75000 | RM8.75 |
| 10 | RM7.43900 | RM74.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,760 | RM4.74875 | RM27,352.80 |
| Unit Price without VAT: | RM8.75000 |
|---|---|
| Unit Price with VAT: | RM9.62500 |

