Hand Tool Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2133092900

DigiKey Part Number
900-2133092900-ND
Manufacturer
Manufacturer Product Number
2133092900
Description
HAND TOOL 26AWG BOARD-IN TERM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Tool Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Tool
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
26 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,932.10000RM1,932.10
5RM1,790.97400RM8,954.87
10RM1,733.49800RM17,334.98
Manufacturers Standard Package
Unit Price without VAT:RM1,932.10000
Unit Price with VAT:RM2,125.31000