
2157591025 | |
|---|---|
DigiKey Part Number | 900-2157591025-ND |
Manufacturer | |
Manufacturer Product Number | 2157591025 |
Description | MICROFIT+ SR RCPT 5CKT POL-C RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.74100 | RM17.41 |
| 25 | RM1.63280 | RM40.82 |
| 50 | RM1.55560 | RM77.78 |
| 100 | RM1.48070 | RM148.07 |
| 250 | RM1.38784 | RM346.96 |
| 500 | RM1.32156 | RM660.78 |
| 1,000 | RM1.25840 | RM1,258.40 |
| 2,500 | RM1.17957 | RM2,948.93 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |


